Milwaukee 3/8 in 12V Cordless Body Only Impact Wrench
- RS Stock No.:
- 238-2550
- Mfr. Part No.:
- M12FIR38-0
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-2550
- Mfr. Part No.:
- M12FIR38-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 75Nm | |
| Product Type | Body Only Impact Wrench | |
| Voltage | 12V | |
| Battery Type | M12 RED Lithium-ion | |
| Drive Size | 3/8in | |
| Corded/Cordless | Cordless | |
| Handle Type | In-Line | |
| Motor Type | Brushless | |
| Overall Length | 302.3mm | |
| Speed | 200rpm | |
| Weight | 1.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 75Nm | ||
Product Type Body Only Impact Wrench | ||
Voltage 12V | ||
Battery Type M12 RED Lithium-ion | ||
Drive Size 3/8in | ||
Corded/Cordless Cordless | ||
Handle Type In-Line | ||
Motor Type Brushless | ||
Overall Length 302.3mm | ||
Speed 200rpm | ||
Weight 1.4kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Milwaukee Body Only Impact Wrench, 12V Voltage Rating, 75 Nm Maximum Torque - Releasing - M12FIR38-0
This body only impact wrench is a cordless tool designed for automotive mechanics and maintenance professionals. Offering a drive size of 3/8 in, this lightweight impact wrench weighs only 1.4kg. It features advanced brushless motor technology, delivering up to 75 Nm of maximum torque and a no load speed of 200 rpm, making it an optimal choice for a variety of fastening applications.
Features & Benefits
• Brushless motor ensures efficient operation with less maintenance
• Low profile head design provides access to confined spaces
• REDLINK PLUS™ intelligence enhances performance under load
• Equipped with a ⅜ in square tool reception for versatility
• No batteries or charger included for custom power options
Applications
• Ideal for automotive repairs and maintenance tasks
• Used for mechanical assembly in tight spaces
• Used for fastening in various workshops
• Suitable for professionals requiring a lightweight tool
What is the torque range and speed performance of this tool?
The tool provides a maximum torque of 75 Nm and achieves a no-load speed of up to 200 rpm, catering to various fastening needs.
How does the brushless motor technology benefit the user?
The brushless motor enhances efficiency by providing increased power and requiring less maintenance compared to traditional brushed motors.
What does the term 'REDLINK PLUS™ intelligence system' refer to?
This system provides advanced digital overload protection for both the tool and battery, optimising performance, especially under heavy load conditions.
In what ways does the low profile head design enhance usability?
The low profile head design allows users to navigate tight spaces effortlessly, making it suitable for challenging repair environments.
Are batteries included with the purchase of this tool?
No, the tool is sold as a body only option, meaning no batteries or charger are included, allowing users to select their preferred power source.
Related links
- Milwaukee 3/8 in 12V Cordless Body Only Impact Wrench
- Milwaukee 1/2 in 12V Cordless Body Only Impact Wrench
- Milwaukee 3/8 in 12V, 2 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V Cordless Impact Wrench
- DeWALT 3/8 in 12V Cordless Body Only Impact Wrench
- Milwaukee M18ONEIWF12-0 - Cordless Body Only Impact Wrench 1300ipm 2550 ipm, 3200 ipm
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/4 in 18V Cordless Body Only Impact Wrench
