Bosch Keyless 230V Corded Drill Driver, Euro Plug

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€287.12

(exc. VAT)

€353.16

(inc. VAT)

RS Stock No.:
685-0763
Mfr. Part No.:
GSB 19-2 RE
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Type

Drill Driver

Voltage Rating

230V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Chuck Size

13mm

Chuck Type

Keyless

Orientation

Straight

Number of Batteries

0

Wattage

850W

Plug Type

Type C - Euro Plug

Model Number

GSB 19-2 RE

Drilling Capacity Masonry

18 mm

Drilling Capacity Metal

13 mm

Drilling Capacity Wood

40 mm

RoHS Status: Not Applicable