Bosch GSB Keyless 230V Corded 13 mm, Type F - Schuko
- RS Stock No.:
- 175-1150
- Mfr. Part No.:
- 060119C801
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€297.95
(exc. VAT)
€366.48
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.95 |
*price indicative
- RS Stock No.:
- 175-1150
- Mfr. Part No.:
- 060119C801
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hammer Drill | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Handle Type | Straight | |
| Motor Type | Brushed | |
| Series | GSB | |
| Chuck Size | 13mm | |
| Overall Length | 355mm | |
| Chuck Type | Keyless | |
| Speed | 900rpm | |
| Overall Height | 220mm | |
| Standards/Approvals | No | |
| Weight | 2.9kg | |
| Power Rating | 1.1kW | |
| Plug Type | Type F - Schuko | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hammer Drill | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Handle Type Straight | ||
Motor Type Brushed | ||
Series GSB | ||
Chuck Size 13mm | ||
Overall Length 355mm | ||
Chuck Type Keyless | ||
Speed 900rpm | ||
Overall Height 220mm | ||
Standards/Approvals No | ||
Weight 2.9kg | ||
Power Rating 1.1kW | ||
Plug Type Type F - Schuko | ||
- COO (Country of Origin):
- HU
Bosch Series GSB Hammer Drill, Brushed, 13mm Chuck size - 060119C801
This Bosch's hammer drill is a powerhouse tool designed for precision drilling and hammering tasks. Its robust construction and ergonomic design ensure reliability and comfort during extended use, making it an essential tool for professionals and DIY enthusiasts alike.
Features & Benefits
• Powerful hammering action for efficient drilling
• Durable construction for long-lasting performance
• Ergonomic design for comfortable handling
• Variable speed control for precise operation
• Compact and lightweight for enhanced maneuverability
• Compatible with various drilling accessories
• Built-in safety features for user protection
Applications
• Masonry drilling
• Metalworking
• Woodworking
• Concrete drilling
• Installation and renovation projects
Is this hammer drill suitable for use with concrete?
Yes, it's specifically designed for drilling into concrete and masonry.
Can it be used for both drilling and hammering tasks?
Yes, it offers both drilling and hammering functions for versatility.
What is the maximum drilling capacity of this hammer drill?
The maximum drilling capacity varies depending on the material but is typically [capacity].
Is it corded or cordless?
This model is corded for continuous power supply during operation.
Can it be used for heavy-duty applications?
Yes, its powerful motor and robust construction make it suitable for heavy-duty tasks.
Related links
- Bosch GSB Keyless 230V Corded 1.5 to 13 mm, Type F - Schuko
- Bosch GSB Keyless 230V Corded 13 mm, Type C
- Bosch GSB Keyless 230V Corded 13 mm, UK
- Bosch GSB 21-2 RE Keyless 230V Corded 13 mm, Type G - British 3-Pin
- Bosch GBM 230V Corded 13 mm, Type F - Schuko
- Bosch 700 Keyless Type F - Schuko, Type F - Schuko
- RS PRO 230V Corded 13 mm Type G - British 3-Pin
- DeWALT Keyless 230V Corded 13 mm, Type C
