Metabo SBE 900 1.5 → 13mm Impact Drill, 0 → 1000 / 0 → 3100rpm, 900W

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€221.75

(exc. VAT)

€272.75

(inc. VAT)

RS Stock No.:
731-5233
Mfr. Part No.:
600865500
Manufacturer:
Metabo
Find similar products by selecting one or more attributes.
Select all

Brand

Metabo

Drill Type

Impact Drill

Chuck Size

1.5 → 13mm

Chuck Type

Keyless

Speed

0 → 1000 / 0 → 3100rpm

Wattage

900W

Model Number

SBE 900

Drilling Capacity Metal

8 → 13 mm

Drilling Capacity Wood

25 → 40 mm

Drilling Capacity Masonry

20 mm