DeWALT XR Keyless 460 W Cordless, Type C 18 V 13 mm 70 Nm 2000rpm, 550 rpm
- RS Stock No.:
- 814-0440
- Mfr. Part No.:
- DCD791P2-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€684.30
(exc. VAT)
€841.69
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €684.30 |
*price indicative
- RS Stock No.:
- 814-0440
- Mfr. Part No.:
- DCD791P2-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 70Nm | |
| Product Type | Drill Driver | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Handle Type | In-Line | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Series | XR | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Overall Length | 173mm | |
| Speed | 2000rpm, 550rpm | |
| Overall Width | 67mm | |
| Standards/Approvals | CE marked | |
| Overall Height | 203mm | |
| Power Rating | 460W | |
| Weight | 1.7kg | |
| Plug Type | Type C | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 70Nm | ||
Product Type Drill Driver | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Handle Type In-Line | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Series XR | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Overall Length 173mm | ||
Speed 2000rpm, 550rpm | ||
Overall Width 67mm | ||
Standards/Approvals CE marked | ||
Overall Height 203mm | ||
Power Rating 460W | ||
Weight 1.7kg | ||
Plug Type Type C | ||
DeWALT 18V XR LI-ION BRUSHLESS COMPACT DRILL DRIVER
Introducing the DEWALT DCD791 Brushless Drill Driver that features an ultra-compact, lightweight design making it perfect for use in confined spaces. Brushless Motor Technology for excellent efficiency and a two speed all metal transmission for increased runtime and longer tool life. The DCD791 offers 15 positions, adjustable torque control for consistent screw driving into a variety of materials. Intelligent trigger design allows for total control of the application. It also has an improved ergonomic design with rubber, over-moulded grip, for increased user comfort and safety.
The DCD791 is available in two different set options:
• 136-2870 - Bare unit only. Batteries and charger are not supplied
• 814-0440 - Supplied with 2 batteries and European plug type charger
Features and Benefits:
• 18V XR Li-Ion compact combi drill featuring 5.0Ah XR Li-Ion battery technology
• 30% faster application Speeds (compared to the DCD790).
• Up to 20x Brighter 3 position LED.
• Improved air-flow to the motor.
• Two speed all metal transmission for increased runtime and longer tool life.
• 15 position adjustable torque control.
• Brushless technology for increased power and excellent efficiency
• Intelligent trigger design allows for total control of the application.
• Improved ergonomic design with rubber grip over mould improving users comfort.
• Li-Ion battery packs allow for superior insertion and removal with state of charge indicator. Stock number 826-8030. 136-2870 is not provided with batteries.
Typical Application:
Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
Supplied with:
• 2 x 5 Ah XR Li-Ion battery packs (Stock number 826-8030. 136-2870 is not provided with batteries);• Multi-Voltage XR charger;• Belt hook;• Heavy-duty plastic case
FAQs:
How many batteries are included in the set?
There are 2 batteries supplied with this drill driver. (Stock number 814-0440 only).
The drill is compatible with all 18V XR series batteries as well as FlexVolt 18V/54V batteries. Full range of compatible batteries can be found in DeWalt Power Tool Batteries
Is the chuck replaceable?
Yes, the chuck is replaceable and its part number is N196034 (not available in RS Components).
DeWalt Drills
Related links
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR Keyless 460 W Cordless 18 V 13 mm 70 Nm 2000rpm, 550 rpm
- DeWALT XR Brushless Keyless 460 W Cordless 550 rpm
- DeWALT DCD Keyless 460 W Cordless 550 rpm
- DeWALT XR 850 W Cordless, Type C - EU 18 V 13 mm 90.0 Nm 2000rpm
- DeWALT XR 850 W Cordless, Type C - EU 18 V 1.5 → 13 mm 90.0 Nm 2000rpm
- DeWALT DCD805E2T-QW 18V XR 850 W Cordless, Type C - EU 18 V 13 mm 90.0 Nm 2000rpm
