RS PRO Fibreglass Silicone Coated Fibreglass Cloth Side, 200 L, 800 x 1950 mm
- RS Stock No.:
- 179-9549
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1,915.74
(exc. VAT)
€2,356.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,915.74 |
*price indicative
- RS Stock No.:
- 179-9549
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drum Heater | |
| Drum Heater Type | Side | |
| Drum Size | 200L | |
| Size | 800 x 1950 mm | |
| Power Rating | 1.8kW | |
| Supply Voltage | 230V | |
| Material | Silicone Coated Fibreglass Cloth | |
| Insulation Material | Fibreglass | |
| Element Type | Silicone | |
| IP Rating | IP40 | |
| Temperature Range | 0 → 200°C | |
| Width | 800mm | |
| Length | 1.95m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drum Heater | ||
Drum Heater Type Side | ||
Drum Size 200L | ||
Size 800 x 1950 mm | ||
Power Rating 1.8kW | ||
Supply Voltage 230V | ||
Material Silicone Coated Fibreglass Cloth | ||
Insulation Material Fibreglass | ||
Element Type Silicone | ||
IP Rating IP40 | ||
Temperature Range 0 → 200°C | ||
Width 800mm | ||
Length 1.95m | ||
- COO (Country of Origin):
- GB
RS PRO Heating Element, 1.8 kW
This heating jacket from RS PRO slips around your 200 L steel drum to evenly heat the contents to a maximum temperature of +200°C. It's easy to fit and remove as it has quick-release buckles on webbing straps.
The jacket is constructed from a silicone-coated glass fibre cloth with a stitched glass filament thermal insulation layer. The silicone coating is water-repellent and resistant to chemicals, abrasion and tears, making it suitable for use in harsh industrial environments. The heating element itself is made of a high-performance resistance wire, which ensures a stable spread of heat and prevents fluctuations in the temperature.
For greater ease of use, a built-in thermostat regulates the temperature of the heating element. This allows you to adjust the temperature as needed to keep the substances inside the drum at the correct heat level and viscosity.
Features and Benefits
• Silicone element drum heater
• Overall width of 800 mm
• Power rating of 1.8 kW
Related links
- RS PRO Fibreglass Silicone Coated Fibreglass Cloth Side 800 x 1950 mm
- RS PRO Fibreglass Polytetrafluoroethylene Coated Fibreglass Cloth Side 850 x 1950 mm
- RS PRO Fibreglass Polyester Side 800 x 1950 mm
- Prosiflex Silicone Coated Fibreglass Cloth Insulator Cover, 20 mm dia. x 400 μm x 100 mm
- Prosiflex Silicone Coated Fibreglass Cloth Insulator Cover, 50 mm dia. x 60 mm x 200 mm
- RS PRO Fibreglass Polyester Side 450 x 1950 mm
- Prosiflex Silicone Coated Fibreglass Cloth Insulator Cover, 80 mm dia. x 400 μm x 150 mm
- Prosiflex Silicone Coated Fibreglass Cloth Insulator Cover, 150 mm dia. x 400 μm x 300 mm
