RS PRO Fibreglass Silicone Side, 101 x 1778 mm

Subtotal (1 unit)*

€569.38

(exc. VAT)

€700.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€569.38

*price indicative

RS Stock No.:
921-0029
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drum Heater

Drum Heater Type

Side

Size

101 x 1778 mm

Power Rating

1.5kW

Supply Voltage

230V

Material

Silicone

Insulation Material

Fibreglass

Element Type

Nickel Chromium

Temperature Range

50 → 300°C

Width

101mm

Length

1.778m

COO (Country of Origin):
IN

RS PRO Heating Element, 1.5 kW


Looking for a efficient method of protecting your oils, greases and other fluids from freezing? This heavy-duty heating element from RS PRO has a flexible, blanket-style design that allows you to wrap it around any drum shape. It's also suitable for solid melting, viscosity control and material maintenance at high temperatures.

This drum heater is made from multi-strand nickel chromium for excellent corrosion resistance and durability. For safety, it's insulated with two applications of high-temperature fibreglass yarn and laminated between layers of silicone-impregnated fibreglass. It also features a spring-lock function that lets you move the silicone band when liquid levels change to ensure you don't waste any heat.

Drum heaters like this one are ideal for aiding the flow of fluids in cold settings. You can use it to heat a wide range of materials to prevent them from solidifying, including plastics, gels and food products.

Features and Benefits


  • Silicone element drum heater

  • Overall length of 70 in

  • Overall width of 4 in

  • Power rating of 1.5 kW

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy