Mitutoyo 513-404-10E Metric DTI Gauge, 0.8 mm Max. Measurement, 0.01 mm Resolution, ±0.008 mm Accuracy, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
460-5823
Mfr. Part No.:
513-404-10E
Manufacturer:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Product Type

DTI Gauge

Maximum Measurement

0.8 mm

Resolution

0.01 mm

Imperial/Metric

Metric

Accuracy

±0.008 mm

Stem Size

8mm

Dial Size

40mm

Standards/Approvals

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
JP

Mitutoyo Dial Test Indicator


The Mitutoyo dial test indicator has a measurement range of 0.8mm. It is a horizontal lever type indicator that has various Advanced features like attachable limit hands, longer stylus and ruby tip, setting it apart from the other test indicators. It is specially designed longer styli as compared to the earlier indicators to facilitate highly accurate measurement. It has a ruby tip that has a wear resistance several times greater than a carbide tip. As it is non-conductive, it can be used safely on an electrical discharge machine.

Features and Benefits


Accuracy is 0.008mm

Resolution is 0.01mm

Provides easy access to shrouded surfaces that cannot be reached with conventional dial indicators

No-clutch structure for automatic reversal of measuring direction

Resistant to water and dust because of the one-piece bezel and O-ring seal for the crystal

Glare-free flat crystal face has a scratch-resistant coating

High sensitivity and quick response due to low friction jewelled bearings

Applications


Automotive

Machining

Fabrication

Workshops

Manufacturing units

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Comparing sensor with adjustable sensor


Comparing element for hard-to-reach elements, adjustment of machine tools and comparative measurements.

High sensitivity and immediate response time thanks to ruby bearings.

Automatic inversion sensing lever, anti-reflective, scratch-resistant glass, tungsten carbide switch lever and dovetailed attachment.

Available in calibrated version.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy