Tesa 4651 4651 Duct Tape, 50 m x 75mm, Grey, Acrylic Coated Finish
- RS Stock No.:
- 207-733
- Mfr. Part No.:
- 04651-00574-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€120.41
(exc. VAT)
€148.10
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.41 |
*price indicative
- RS Stock No.:
- 207-733
- Mfr. Part No.:
- 04651-00574-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Grey | |
| Product Type | Duct Tape | |
| Tape Type | Cloth Tape | |
| Width | 75mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 310μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 13% | |
| Tensile Strength | 100N/cm | |
| Minimum Operating Temperature | 0°C | |
| Finish | Acrylic Coated | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | LV 312-1, FMVSS 302 | |
| Trade Name | 4651 | |
| Model Number | 4651 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Grey | ||
Product Type Duct Tape | ||
Tape Type Cloth Tape | ||
Width 75mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 310μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 13% | ||
Tensile Strength 100N/cm | ||
Minimum Operating Temperature 0°C | ||
Finish Acrylic Coated | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals LV 312-1, FMVSS 302 | ||
Trade Name 4651 | ||
Model Number 4651 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
TESA Duct Tape, 75mm Width, 50m Length - 04651-00574-00
This duct tape is a cloth-backed adhesive tape designed for sealing, repair and HVAC applications that require a robust bond and temperature endurance. It combines a fabric backing with an acrylic coating and a natural rubber adhesive to deliver a balance of strength and conformability for general industrial and maintenance use.
Features and Benefits:
• 100N/cm tensile strength provides high load-bearing capacity
• 3.3N/cm adhesion ensures secure surface bonding
• 0.31mm thickness offers controlled handling and flexibility
• 13% elongation gives measured stretch for conformity
• 130°C maximum operating temperature supports heat exposure
• 3.3N/cm adhesion ensures secure surface bonding
• 0.31mm thickness offers controlled handling and flexibility
• 13% elongation gives measured stretch for conformity
• 130°C maximum operating temperature supports heat exposure
Applications
• Suitable for professional sealing and HVAC tape duties
• Ideal for heavy maintenance and repair tape tasks
• Used with metal and duct surfaces in industrial settings
• Can be used for multi-purpose grey duct tape
• Suitable for bundling and temporary fastening in workshops
• Ideal for heavy maintenance and repair tape tasks
• Used with metal and duct surfaces in industrial settings
• Can be used for multi-purpose grey duct tape
• Suitable for bundling and temporary fastening in workshops
What adhesive base is used for effective tack?
A natural rubber adhesive provides initial tack and adhesive strength suitable for many substrates.
How does the backing influence tear and handling?
The acrylic-coated cloth backing provides a combination of tear resistance and manual conformability for accurate application.
What colour and finish will I see on surfaces?
The tape presents a grey colour with an acrylic-coated finish that offers a matt appearance.
How long is a single roll for planning usage?
Each roll supplies 50m of tape to cover multiple repairs or sealing runs.
Related links
- Tesa 4651 4651 Duct Tape Black, Acrylic Coated Finish
- Tesa 4651 4651 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4651 4651 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4651 4651 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4651 4651 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4651 4651 Duct Tape Black, Acrylic Coated Finish
- Tesa 4651 4651 Duct Tape Red, Acrylic Coated Finish
- Tesa 4651 4651 Duct Tape Black, Acrylic Coated Finish
