Advance Tapes AT182 200645 Cloth Tape, 25 m x 50mm, White, Matt Finish
- RS Stock No.:
- 594-362
- Mfr. Part No.:
- 200645
- Manufacturer:
- Advance Tapes
Subtotal (1 reel of 25 metres)*
€15.71
(exc. VAT)
€19.32
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
- Plus 120 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €15.71 | €0.628 |
*price indicative
- RS Stock No.:
- 594-362
- Mfr. Part No.:
- 200645
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Colour | White | |
| Width | 50mm | |
| Length | 25m | |
| Backing Material | Polythene | |
| Thickness | 260μm | |
| Adhesive Material | Solvent Free Rubber Resin | |
| Adhesion Strength | 4.5N/cm | |
| Elongation at Break | 20% | |
| Tensile Strength | 40N/cm | |
| Minimum Operating Temperature | -10°C | |
| Finish | Matt | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant | |
| Trade Name | AT182 | |
| Model Number | 200645 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Colour White | ||
Width 50mm | ||
Length 25m | ||
Backing Material Polythene | ||
Thickness 260μm | ||
Adhesive Material Solvent Free Rubber Resin | ||
Adhesion Strength 4.5N/cm | ||
Elongation at Break 20% | ||
Tensile Strength 40N/cm | ||
Minimum Operating Temperature -10°C | ||
Finish Matt | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant | ||
Trade Name AT182 | ||
Model Number 200645 | ||
- COO (Country of Origin):
- GB
The Advance Tapes Flame retardant cloth tape is a polythene extruded matt cloth tape coated with an aggressive solvent-free rubber resin adhesive.
Easy unwind and very easy tear
Clean peel
Strong
Good abrasion resistance
Water resistant finish
Conformable to awkward shapes
Non-corrosive adhesive
Related links
- Advance Tapes AT182 200084 Cloth Tape Grey, Matt Finish
- Advance Tapes AT182 200644 Cloth Tape Black, Matt Finish
- Advance Tapes AT160 AT160 Cloth Tape White, Matt Finish
- Tesa 4541 4541 Cloth Tape White, Matt Finish
- Advance Tapes AT160 AT160 Cloth Tape White, Matt Finish
- Advance Tapes AT160 AT160 Cloth Tape White, Matt Finish
- Advance Tapes AT160 AT160 Cloth Tape White, Matt Finish
- Advance Tapes Closure Plate Tape AT293 Cloth Tape Silver, Gloss Finish
