Tesa PRO 74613 Duct Tape 74613-00000-15 Duct Tape, 25 m x 50mm, Black, Black Finish

Subtotal (1 unit)*

€4.90

(exc. VAT)

€6.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 97 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.90

*price indicative

RS Stock No.:
622-340
Mfr. Part No.:
74613-00000-15
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Duct Tape

Tape Type

Duct Tape

Colour

Black

Width

50mm

Length

25m

Backing Material

Polyethylene Cloth

Thickness

175μm

Adhesive Material

Synthetic Rubber

Elongation at Break

18%

Tensile Strength

41.5N/cm

Finish

Black

Standards/Approvals

DIN EN 16640

Trade Name

PRO 74613 Duct Tape

Model Number

74613-00000-15

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Duct Tape is a versatile, utility-grade adhesive tape designed for quick, reliable repairs and fixations in both indoor and outdoor settings. Built with a synthetic rubber adhesive and PET-fabric backing, it offers strong bonding power, flexibility, and easy hand-tearability. Its water-repellent surface and adaptability to slightly rough substrates make it a dependable tool for professionals across various trades.

Clean and long lasting repairs

Good hand tearability

Humidity resistance

Tear resistance

Solvent free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy