Tesa 4657 04657-00114-00 Cloth Tape, 50 m x 38mm, Black, Grey, Acrylic Coated Finish
- RS Stock No.:
- 646-853
- Mfr. Part No.:
- 04657-00114-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€48.50
(exc. VAT)
€59.66
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 56 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.50 |
*price indicative
- RS Stock No.:
- 646-853
- Mfr. Part No.:
- 04657-00114-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Cloth Tape | |
| Colour | Black, Grey | |
| Product Type | Cloth Tape | |
| Width | 38mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 290μm | |
| Adhesive Material | Thermosetting Natural Rubber | |
| Adhesion Strength | 4.6N/cm | |
| Elongation at Break | 7.5% | |
| Tensile Strength | 105N/cm | |
| Finish | Acrylic Coated | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | LV 312-1, EN 16785, DIN EN 16640 | |
| Trade Name | 4657 | |
| Model Number | 04657-00114-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Cloth Tape | ||
Colour Black, Grey | ||
Product Type Cloth Tape | ||
Width 38mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 290μm | ||
Adhesive Material Thermosetting Natural Rubber | ||
Adhesion Strength 4.6N/cm | ||
Elongation at Break 7.5% | ||
Tensile Strength 105N/cm | ||
Finish Acrylic Coated | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals LV 312-1, EN 16785, DIN EN 16640 | ||
Trade Name 4657 | ||
Model Number 04657-00114-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa High-grade acrylic coated cloth tape with a 145 mesh woven cotton fabric and thermo-setting natural rubber adhesive. Suitable for die-cuts and commonly used in the automotive market for hole-covering. Standard version is PV0, with low unwinding PV1 and PV9 on yellow glassine paper liner, 76 μm thick. Designed for precision and performance.
Handling and application is easy due to hand tearability
The tape can be torn in straight edges along the high mesh woven fabric
Residue free removal is possible, even after high temperature exposure
Related links
- Tesa 4657 04657-00114-00 Cloth Tape Black Acrylic Coated Finish
- Tesa 4657 4657 Cloth Tape Grey
- Tesa 4651 04651-00507-00 Cloth Tape Black, Acrylic Coated Finish
- Tesa 4657 04657-00111-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 4657 04657-00113-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 4657 04657-00133-01 Cloth Tape Grey, Acrylic Coated Finish
- Tesa 4651 4651 Cloth Tape Black, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
