Tesa 4651 04651-00545-00 Cloth Tape, 50 m x 12mm, Black, Acrylic Coated Finish

Subtotal (1 unit)*

€18.22

(exc. VAT)

€22.41

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 78 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.22

*price indicative

RS Stock No.:
664-986
Mfr. Part No.:
04651-00545-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Cloth Tape

Colour

Black

Tape Type

Cloth Tape

Width

12mm

Length

50m

Backing Material

Acrylic Coated Cloth

Thickness

310μm

Adhesive Material

Rubber

Adhesion Strength

3.3N/cm

Elongation at Break

13%

Tensile Strength

100N/cm

Finish

Acrylic Coated

Standards/Approvals

No

Trade Name

4651

Model Number

04651-00545-00

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 4651 Tape is a powerful high quality acrylic coated cloth tape. It is based on a 148 mesh woven rayon fabric backing and a natural rubber adhesive. The tesa 4651 tape is a very strong cloth tape for almost every application.

High adhesion even on rough surfaces

Excellent tensile strength

Straight tear edges longitudinal and horizontal

Easy to write on

Conformable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy