Advance Tapes AT6200 Duct Tape, 25 m x 50mm, Orange, Gloss Finish
- RS Stock No.:
- 146-8988
- Mfr. Part No.:
- AT6200
- Manufacturer:
- Advance Tapes
Get a bulk buy discount
Add 15 more to save €3.60
View bulk pricing optionsSubtotal (1 unit)*
€6.05
(exc. VAT)
€7.44
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 12 November 2026
- Plus 230 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €6.05 | - |
| 15 - 39 | €5.81 | €3.60 |
| 40 + | €5.66 | €15.60 |
*price indicative
- RS Stock No.:
- 146-8988
- Mfr. Part No.:
- AT6200
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Product Type | Duct Tape | |
| Colour | Orange | |
| Tape Type | Duct Tape | |
| Width | 50mm | |
| Length | 25m | |
| Backing Material | Polycoated | |
| Thickness | 220μm | |
| Adhesive Material | Rubber Resin | |
| Adhesion Strength | 3.7N/cm | |
| Elongation at Break | 20% | |
| Tensile Strength | 35N/cm | |
| Minimum Operating Temperature | -50°C | |
| Finish | Gloss | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Model Number | AT6200 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Product Type Duct Tape | ||
Colour Orange | ||
Tape Type Duct Tape | ||
Width 50mm | ||
Length 25m | ||
Backing Material Polycoated | ||
Thickness 220μm | ||
Adhesive Material Rubber Resin | ||
Adhesion Strength 3.7N/cm | ||
Elongation at Break 20% | ||
Tensile Strength 35N/cm | ||
Minimum Operating Temperature -50°C | ||
Finish Gloss | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Model Number AT6200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
AT6200 is a strong orange polycloth laminate gloss tape coated with an aggressive pressure sensitive solvent free rubber – resin adhesive specially designed for the building and construction industry. Highly visible, the tape offers high resistance against abrasion, water and adverse weather. Also, it can withstand extreme temperature and therefore is suitable for indoor or outdoor applications. Conformable, AT6200 can be applied easily to smooth or uneven surfaces.
Highly visible on site
Strong
Easy to unwind and easy tear
Abrasion Resistant
Water Resistant
Gloss finish
Joining polyethylene sheeting
Related links
- Advance Tapes AT6210 Cloth Tape Orange, Gloss Finish
- Advance Tapes AT170 AT170 Duct Tape Black, Gloss Finish
- Advance Tapes AT170 AT170 Duct Tape White, Gloss Finish
- Advance Tapes AT170 AT170 Duct Tape Silver, Gloss Finish
- Advance Tapes Closure Plate Tape AT293 Cloth Tape Silver, Gloss Finish
- Advance Tapes AT0163 Duct Tape Silver, Gloss Finish
- Advance Tapes AT170 AT170 Duct Tape Black, Gloss Finish
- RS PRO Advance Tapes AT0175 Adhesive Tape AT0175 Duct Tape White, Gloss Finish
