3M Extreme Sealing 4411N Duct Tape, 5.5m x 50mm, Neutral, Ionomer Finish
- RS Stock No.:
- 184-8201
- Mfr. Part No.:
- 4411N
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-8201
- Mfr. Part No.:
- 4411N
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Duct Tape | |
| Colour | Neutral | |
| Width | 50mm | |
| Length | 5.5m | |
| Backing Material | Ionomer | |
| Thickness | 1mm | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 26 N/cm | |
| Elongation at Break | 400% | |
| Tensile Strength | 23N/cm | |
| Finish | Ionomer | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | +90°C | |
| Trade Name | Extreme Sealing | |
| Model Number | 4411N | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Duct Tape | ||
Colour Neutral | ||
Width 50mm | ||
Length 5.5m | ||
Backing Material Ionomer | ||
Thickness 1mm | ||
Adhesive Material Acrylic | ||
Adhesion Strength 26 N/cm | ||
Elongation at Break 400% | ||
Tensile Strength 23N/cm | ||
Finish Ionomer | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature +90°C | ||
Trade Name Extreme Sealing | ||
Model Number 4411N | ||
3M Duct Tape, Pressure Sensitive Adhesive, Abrasion Resistant - Extreme Sealing Series - 4411N
For overlapping joints with a consistent seal, tear a strip of this duct tape from 3M. It sticks firmly to most metals and plastics as well as itself, giving you the benefit of instant and durable adhesion. Tacky fingers are a thing of the past, as there's no chance of drips and mess. As it's flexible, it easily moulds over screw heads and rough edges without compromising its seal. This duct tape is suitable for use on items like outdoor gutters as it hangs on tight through rain and sunshine.
Features & Benefits
• Tough abrasion-resistant ionomer backing for an extended lifespan
• Back liner for easy handling
• Quick manual application without the need for cutting tools
• Back liner for easy handling
• Quick manual application without the need for cutting tools
Applications
• Signage
• Transportation industry
• Automotive manufacturing
• HVAC equipment
• Transportation industry
• Automotive manufacturing
• HVAC equipment
Can I paint over this duct tape?
Yes, this duct tape is paintable, so it blends in easily.
What are the types of backing materials for cloth tapes?
There are many backing materials available on cloth tapes:
• Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
• Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
• Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
• PET/Polyester have a high resistance to solvents and age well.
• Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
• Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
• Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
• PET/Polyester have a high resistance to solvents and age well.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
