- RS Stock No.:
- 188-2919
- Mfr. Part No.:
- 309 50mmx66m
- Manufacturer:
- 3M
Discontinued product
Alternative
- RS Stock No.:
- 188-2919
- Mfr. Part No.:
- 309 50mmx66m
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
3M™ Performance Low Noise Box Sealing Tape 309, 50 mm x 66 m, Clear
Scotch® Box Sealing Tape 309 is a low noise general purpose packing tape suitable for light weight applications specifically in the food and beverage industry. The polypropylene film backing is easy to handle and resists abrasion, moisture and scuffing. The consistent and reliable backing easily conforms around edges and on rough surfaces for a tight seal.
Features and Benefits
Good performance over a broad range of temperatures, specifically in cold and damp applications
Reduce noise level in the work area with a slow, low noise unwind
It adheres well to recycled liner paper
Resists UV rays without yellowing for archival applications
Delivering quality with tapes that keep production lines moving with less interruption and ensure packages are sealed on arrival
Dependable, secure containment and easy application
Reduce noise level in the work area with a slow, low noise unwind
It adheres well to recycled liner paper
Resists UV rays without yellowing for archival applications
Delivering quality with tapes that keep production lines moving with less interruption and ensure packages are sealed on arrival
Dependable, secure containment and easy application
Applications
General purpose low noise box sealing tape suitable for lightweight packaging and price sensitive applications.
Scotch® Box Sealing Tape 309 is a low noise general purpose box sealing tape suitable for lightweight packaging specifically in the general industry, food and beverage, and cold temperature applications.
What is the shelf life of this tape?
These tapes generally have a shelf life of 24 months if stored correctly from the manufacturer's dispatch date.
What is the difference between duct tape, gaffer tape and cloth-backed tape?
The very common and versatile duct tape and gaffa tapes are both types of cloth-backed tape, though they are different in their adhesive and type of backing. Gaffer tape, for example, is a fabric material that is heat resistant and non-reflective with an adhesive that does not leave marks when removed from the surface, and so is suited to temporary applications. As such, it is ideal for theatre and studio applications where subtly, versatility and reliability are needed. Duct tape is a broad term that includes many different steps of material and adhesive, but are typically characterized by a polyethylene film and a rubber-based adhesive. It's strength, cohesion and ability to tear easily means it is suitable for a number of applications where permanence is required.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.
Specifications
Attribute | Value |
---|---|
Tape Type | Duct Tape |
Colour | Clear |
Width | 50mm |
Length | 66m |
Backing Material | Polypropylene |
Thickness | 0.05mm |
Adhesive Material | Acrylic |
Adhesion Strength | 2.6 N/cm |
Elongation at Break | 154% |
Tensile Strength | 51N/cm |
- RS Stock No.:
- 188-2919
- Mfr. Part No.:
- 309 50mmx66m
- Manufacturer:
- 3M