DUCK TAPE 222150 Duct Tape, 20 m x 50mm, Clear, Gloss Finish
- RS Stock No.:
- 238-5560
- Mfr. Part No.:
- 222150
- Manufacturer:
- DUCK TAPE
Subtotal (1 unit)*
€13.04
(exc. VAT)
€16.04
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.04 |
*price indicative
- RS Stock No.:
- 238-5560
- Mfr. Part No.:
- 222150
- Manufacturer:
- DUCK TAPE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DUCK TAPE | |
| Product Type | Duct Tape | |
| Tape Type | Duct Tape | |
| Colour | Clear | |
| Width | 50mm | |
| Length | 20m | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 230μm | |
| Elongation at Break | 0.16% | |
| Minimum Operating Temperature | 10°C | |
| Finish | Gloss | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | No | |
| Model Number | 222150 | |
| Select all | ||
|---|---|---|
Brand DUCK TAPE | ||
Product Type Duct Tape | ||
Tape Type Duct Tape | ||
Colour Clear | ||
Width 50mm | ||
Length 20m | ||
Backing Material Polyethylene Cloth | ||
Thickness 230μm | ||
Elongation at Break 0.16% | ||
Minimum Operating Temperature 10°C | ||
Finish Gloss | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals No | ||
Model Number 222150 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DUCK TAPE ULTIMATE is a high strength all purpose cloth duct tape. It has 1000s of uses, includes: repairs, seals, reinforces, protects, binds holds and identifies. It is available in clear colour. Tape should be stored in its original packaging in a cool, dry area away from direct sunlight and should be used within 12 months of date of shipment. Surfaces to which tape is applied should be clean, dry and free of grease, oil or other contaminants.
Width 50 mm
Length 20 m
It is Triple Layer Technology, 3 high performance layers
Waterproof backing
Heavy duty, fabric reinforced tape
Excellent adhesion
Excellent conformability
Excellent handling characteristics , does not twist or curl during applicati
Related links
- DUCK TAPE Duck Tape 211115 Duct Tape Silver, Gloss Finish
- DUCK TAPE 222227 Duct Tape Black, Gloss Finish
- DUCK TAPE 232152 Duct Tape Black, Gloss Finish
- DUCK TAPE 222228 Duct Tape Black, Gloss Finish
- DUCK TAPE 222225 Duct Tape Silver, Gloss Finish
- DUCK TAPE 232153 Duct Tape Silver, Gloss Finish
- DUCK TAPE 232160 Duct Tape White, Gloss Finish
- DUCK TAPE 232336 Duct Tape Black, Gloss Finish
