T-REX T-REX 241309 Duct Tape, 10.9m x 48mm, Grey

Unavailable
RS will no longer stock this product.
RS Stock No.:
238-7536
Mfr. Part No.:
241309
Manufacturer:
T-REX
Find similar products by selecting one or more attributes.
Select all

Brand

T-REX

Colour

Grey

Tape Type

Duct Tape

Width

48mm

Length

10.9m

Backing Material

Cloth

Thickness

1.49mm

Trade Name

T-REX

Model Number

241309

RoHS Status: Exempt

COO (Country of Origin):
US
The T-Rex® tape is ideal for homeowners, craftsmen and outdoorsmen who demand the highest quality tools. Unlike ordinary duct tapes, this ferociously strong tape is built for intense holding power so you can tackle long-lasting repairs, DIY projects or the task at hand easier and quicker. Its aggressive double thick adhesive is what gives this tape the ability to stick to rough, dirty surfaces through all weather types and temperatures. Whether it’s around the home or on the job site, T-Rex® tape will hold longer and stronger than regular duct tape making it ideal for any project big or small.

Thickness 1.49 mm
Material polyethylene
Adhesive natural rubber
Adhesion strength 90oz / in
Tensile strength 52 lb /in
Performance temperature 50 to 200⁰ F
For indoor/outdoor use
Made with UV resistant materials that block harsh UV rays from weakening the tape adhesive
Can be used on brick, concrete, shingles, painted and non-painted wood, and vinyl siding
Made with heavy duty knit cloth for long lasting repairs or applications
Premium adhesive and high tensile construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy