Tesa 4651 4651 Cloth Tape, 25 m x 19mm, Red, Acrylic Coated Finish

Image representative of range

Subtotal (1 unit)*

€16.25

(exc. VAT)

€19.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.25

*price indicative

RS Stock No.:
282-4512
Distrelec Article No.:
180-90-979
Mfr. Part No.:
04651-00141-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Cloth Tape

Product Type

Cloth Tape

Colour

Red

Width

19mm

Length

25m

Backing Material

Acrylic Coated Cloth

Thickness

310μm

Adhesive Material

Rubber

Adhesion Strength

3.3N/cm

Elongation at Break

13%

Tensile Strength

100MPa

Finish

Acrylic Coated

Minimum Operating Temperature

0°C

Maximum Operating Temperature

130°C

Standards/Approvals

FMVSS 302

Trade Name

4651

Model Number

4651

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Premium Acrylic Coated Colored Cloth Tape with is a robust, high-quality, acrylic coated cloth tape. It is based on a 145 mesh woven rayon fabric backing and a natural rubber adhesive. The product is also available with paper liner in jumbo-roll format.

The cloth tape is conformable and features excellent abrasion resistance, high tensile strength, as well as a very high adhesiveness to multiple, even rough surfaces

The tape's high tack and short dwell time ensure a fast application and reliable adhesion only shortly after having been applied

The tape can be torn manually with precise and straight edges longitudinally and horizontally

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy