Tesa 4651 4651 Cloth Tape, 50 m x 38mm, Yellow, Acrylic Coated Finish
- RS Stock No.:
- 282-4515
- Distrelec Article No.:
- 110-52-003
- Mfr. Part No.:
- 04651-00522-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€58.82
(exc. VAT)
€72.35
(inc. VAT)
Limited stock
- Plus 27 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.82 |
*price indicative
- RS Stock No.:
- 282-4515
- Distrelec Article No.:
- 110-52-003
- Mfr. Part No.:
- 04651-00522-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Yellow | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Width | 38mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 310μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 13% | |
| Tensile Strength | 100N/cm | |
| Minimum Operating Temperature | 0°C | |
| Finish | Acrylic Coated | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | FMVSS 302 | |
| Trade Name | 4651 | |
| Model Number | 4651 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Yellow | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Width 38mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 310μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 13% | ||
Tensile Strength 100N/cm | ||
Minimum Operating Temperature 0°C | ||
Finish Acrylic Coated | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals FMVSS 302 | ||
Trade Name 4651 | ||
Model Number 4651 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Premium Acrylic Coated Colored Cloth Tape with is a robust, high-quality, acrylic coated cloth tape. It is based on a 145 mesh woven rayon fabric backing and a natural rubber adhesive. The product is also available with paper liner in jumbo-roll format.
The cloth tape is conformable and features excellent abrasion resistance, high tensile strength, as well as a very high adhesiveness to multiple, even rough surfaces
The tape's high tack and short dwell time ensure a fast application and reliable adhesion only shortly after having been applied
The tape can be torn manually with precise and straight edges longitudinally and horizontally
Related links
- Tesa 4651 Cloth Tape Amber Blue Grey White Acrylic Coated Finish
- Tesa 4651 4651 Cloth Tape White, Acrylic Coated Finish
- Tesa 4651 4651 Cloth Tape Red, Acrylic Coated Finish
- Tesa 4651 4651 Cloth Tape Black, Acrylic Coated Finish
- Tesa 4651 4651 Cloth Tape Blue, Acrylic Coated Finish
- Tesa 4651 4651 Cloth Tape Green, Acrylic Coated Finish
- Tesa 4651 4651 Cloth Tape Green, Acrylic Coated Finish
- Tesa 4651 4651 Cloth Tape Black, Acrylic Coated Finish
