HellermannTyton HelaTape Tex 27.11.2023 HTAPE-TEX-19x10 HTAPE-TEX-19x10-CO-WH Cloth Tape, 10 m x 19mm, White, PE Coated
- RS Stock No.:
- 288-1219
- Distrelec Article No.:
- 301-26-565
- Mfr. Part No.:
- 712-00205 HTAPE-TEX-19X10-CO-WH
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€9.49
(exc. VAT)
€11.67
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.49 |
*price indicative
- RS Stock No.:
- 288-1219
- Distrelec Article No.:
- 301-26-565
- Mfr. Part No.:
- 712-00205 HTAPE-TEX-19X10-CO-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Colour | White | |
| Width | 19mm | |
| Length | 10m | |
| Backing Material | Cotton | |
| Thickness | 310μm | |
| Adhesion Strength | 3N/cm | |
| Elongation at Break | 10% | |
| Tensile Strength | 64N/25 mm | |
| Finish | PE Coated | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Trade Name | HelaTape Tex 27.11.2023 HTAPE-TEX-19x10 | |
| Model Number | HTAPE-TEX-19x10-CO-WH | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Colour White | ||
Width 19mm | ||
Length 10m | ||
Backing Material Cotton | ||
Thickness 310μm | ||
Adhesion Strength 3N/cm | ||
Elongation at Break 10% | ||
Tensile Strength 64N/25 mm | ||
Finish PE Coated | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Trade Name HelaTape Tex 27.11.2023 HTAPE-TEX-19x10 | ||
Model Number HTAPE-TEX-19x10-CO-WH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The HellermannTyton textile tape is a high-quality, PE-coated cloth tape with a 0.31 mm thickness, offering excellent weather resistance and tear-resistant properties.
Operating temperature -30 to +80 °C
RoHS compliant
Related links
- HellermannTyton HTAPE-TEX-19x10-CO-RD Cloth Tape Red, PE Coated Finish
- HellermannTyton HTAPE-TEX-19x10-CO-BK Cloth Tape Black, PE Coated Finish
- HellermannTyton HTAPE-TEX-19x50-CO-BU HTAPE-TEX-19x50-CO-BU Cloth Tape Blue, PE Coated Finish
- HellermannTyton HelaTape Black Polyethylene Terephthalate Electrical Tape, 19mm x 25 m
- HellermannTyton Helatape Protect 300 Black Polyethylene Terephthalate Electrical Tape, 19mm x 25 m
- HellermannTyton HelaTape Flex White Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex White Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex White Electrical Tape, 15mm x 10 m
