Tesa Acrylic Coated White Cloth Tape, 25mm x 50m, 0.31mm Thick
- RS Stock No.:
- 763-8961
- Mfr. Part No.:
- 04651-00510-00
- Manufacturer:
- Tesa
Bulk discount available
Subtotal (1 unit)**
€36.78
(exc. VAT)
€45.24
(inc. VAT)
74 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 5 | €36.78 |
6 - 14 | €35.34 |
15 + | €34.62 |
**price indicative
- RS Stock No.:
- 763-8961
- Mfr. Part No.:
- 04651-00510-00
- Manufacturer:
- Tesa
Related links
- Tesa Acrylic Coated White Cloth Tape 0.31mm Thick
- Tesa Acrylic Coated Red Cloth Tape 0.31mm Thick
- Tesa Acrylic Coated Black Cloth Tape 0.31mm Thick
- Tesa Tesa 4651 04651-00529 Cloth Tape, Acrylic Coated Finish
- Tesa 4651 Duct Tape Black, Acrylic Coated Finish
- Tesa 4651 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4651 Duct Tape Red, Acrylic Coated Finish
- Tesa 4964 White Double Sided Cloth Tape 7 Cloth Backing, 25mm x 50m