Tesa 4651 4651 Duct Tape, 50 m x 25mm, Red, Acrylic Coated Finish
- RS Stock No.:
- 763-8968
- Mfr. Part No.:
- 04651-00525-00
- Manufacturer:
- Tesa
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€43.81
(exc. VAT)
€53.89
(inc. VAT)
Limited stock
- Plus 18 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €43.81 | - |
| 6 - 14 | €42.09 | 3% |
| 15 + | €41.21 | 5% |
*price indicative
- RS Stock No.:
- 763-8968
- Mfr. Part No.:
- 04651-00525-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Duct Tape | |
| Tape Type | Cloth Tape | |
| Colour | Red | |
| Width | 25mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 310μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 13% | |
| Tensile Strength | 100N/cm | |
| Finish | Acrylic Coated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Trade Name | 4651 | |
| Model Number | 4651 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Duct Tape | ||
Tape Type Cloth Tape | ||
Colour Red | ||
Width 25mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 310μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 13% | ||
Tensile Strength 100N/cm | ||
Finish Acrylic Coated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Trade Name 4651 | ||
Model Number 4651 | ||
- COO (Country of Origin):
- DE
TESA Duct Tape, 25mm Width, Red - 04651-00525-00
This duct tape is a cloth-backed adhesive tape designed for industrial and maintenance applications where a balance of strength and thermal tolerance is required. It combines a natural rubber adhesive with an acrylic-coated cloth backing to provide a robust bond on a variety of surfaces while withstanding elevated temperatures during routine industrial tasks.
Features and Benefits:
• 3.3N/cm adhesive strength provides secure bonding for demanding surfaces
• 100N/cm tensile strength resists tearing under load
• 13% elongation at break limits stretch-related deformation
• 130°C maximum operating temperature enables high-heat exposure
• 0.31mm thickness delivers Durable layer without bulk
• 100N/cm tensile strength resists tearing under load
• 13% elongation at break limits stretch-related deformation
• 130°C maximum operating temperature enables high-heat exposure
• 0.31mm thickness delivers Durable layer without bulk
Applications
• Suitable for sealing and bundling hot ductwork connections
• Ideal for temporary repairs in manufacturing environments
• Used with metal and composite surfaces in maintenance tasks
• Can be used for colour-coding or safety marking on site
• Used for protective wrapping during heat-involved processes
• Ideal for temporary repairs in manufacturing environments
• Used with metal and composite surfaces in maintenance tasks
• Can be used for colour-coding or safety marking on site
• Used for protective wrapping during heat-involved processes
What adhesive chemistry is used for substrate compatibility?
A natural rubber formulation provides strong initial tack and good adhesion to a wide range of substrates.
How long is the roll for uninterrupted usage?
The product is supplied as a 50m roll to reduce tape changes during extended operations.
What backing construction gives the tape its hand and durability?
The backing is an acrylic-coated cloth that combines flexibility with mechanical strength for handling and abrasion resistance.
What Visual or identification feature does it offer on site?
The tape is supplied in red to assist with Visual marking and differentiation on work areas.
Related links
- Tesa 4651 4651 Duct Tape Black, Acrylic Coated Finish
- Tesa 4651 4651 Duct Tape White, Acrylic Coated Finish
- Tesa 4651 4651 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4651 4651 Duct Tape Red, Acrylic Coated Finish
- Tesa 4651 4651 Duct Tape Red, Acrylic Coated Finish
- Tesa 4651 4651 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4651 4651 Duct Tape Black, Acrylic Coated Finish
- Tesa 4651 4651 Duct Tape Black, Acrylic Coated Finish
