- RS Stock No.:
- 885-5293
- Mfr. Part No.:
- T133919
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 885-5293
- Mfr. Part No.:
- T133919
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M™ Filament Reinforced Electrical Tape 1339, 19mm x 55m
3M™ Filament Reinforced Electrical Tape 1339 is a 6.5 mil glass filament-reinforced polyester film backing with high-shear strength acrylic adhesive. It is designed for applications needing both the dielectric strength and mechanical strength. It is excellent for anchoring lead wires to banding coils and end-turn taping.
Features and Benefits
Conformable, solvent-resistant, high temperature filament tape with acrylic adhesive
Designed for applications needing both the dielectric strength of polyester film and the high mechanical strength of glass fibres
Low stretch, high tensile and edge-tear resistant Excellent for anchoring lead wires to banding coils and end-turn taping
UL recognized for use at temperatures to 266°F (130°C) 6.5 mil film thickness
Designed for applications needing both the dielectric strength of polyester film and the high mechanical strength of glass fibres
Low stretch, high tensile and edge-tear resistant Excellent for anchoring lead wires to banding coils and end-turn taping
UL recognized for use at temperatures to 266°F (130°C) 6.5 mil film thickness
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Specifications
Attribute | Value |
---|---|
Tape Type | Cloth Tape |
Width | 19mm |
Length | 55m |
Thickness | 0.16mm |
Adhesion Strength | 3.8 N/cm |
Elongation at Break | 5% |
Tensile Strength | 481N/cm |
Finish | Glass |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | 0°C |
Model Number | Scotch 1339 |