Advance Tapes AT160 AT160 Cloth Tape, 50 m x 50mm, Yellow, Matt Finish
- RS Stock No.:
- 905-4220
- Mfr. Part No.:
- AT160
- Manufacturer:
- Advance Tapes
Get a bulk buy discount
Add 6 more to save €7.68
View bulk pricing optionsSubtotal (1 unit)*
€31.90
(exc. VAT)
€39.24
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 22 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €31.90 | - |
| 6 - 14 | €30.62 | €7.68 |
| 15 + | €29.98 | €28.80 |
*price indicative
- RS Stock No.:
- 905-4220
- Mfr. Part No.:
- AT160
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Colour | Yellow | |
| Tape Type | Cloth Tape | |
| Product Type | Cloth Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Fabric | |
| Thickness | 330μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.5N/cm | |
| Elongation at Break | 8% | |
| Tensile Strength | 85N/cm | |
| Minimum Operating Temperature | -50°C | |
| Finish | Matt | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Trade Name | AT160 | |
| Model Number | AT160 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Colour Yellow | ||
Tape Type Cloth Tape | ||
Product Type Cloth Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Fabric | ||
Thickness 330μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.5N/cm | ||
Elongation at Break 8% | ||
Tensile Strength 85N/cm | ||
Minimum Operating Temperature -50°C | ||
Finish Matt | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Trade Name AT160 | ||
Model Number AT160 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
AT160 - High Specifiction Polycoated Cloth Tape
AT160 is a polythene extruded matt cloth tape with a waterproof finish coated with an aggressive pressure sensitive adhesive.
Polycoated waterproof cloth tape
Very good long term resistance to outdoor exposure
Very strong
Conformable to awkward shapes
Good abrasion and puncture resistance
Writable surface
Non-corrosive adhesive
Matt finish
Applications
Book binding
Colour coding, sealing ammunition cases and emergency repair tape for armed forces
Splicing and joining during manufacturing processes
Protection of turbine blades during refurbishment
Joining heavy duty polyethylene sheeting and wall boards
Stone chip protection (AML)
Standards
Conforms to DEF STAN 81-25/4
Related links
- Advance Tapes AT160 AT160 Cloth Tape Yellow, Matt Finish
- Advance Tapes AT160 AT160 Cloth Tape Yellow, Matt Finish
- Advance Tapes AT160 AT160 Cloth Tape Yellow, Matt Finish
- Advance Tapes AT160 AT160 Cloth Tape Yellow, Matt Finish
- Advance Tapes AT160 AT160 Cloth Tape White, Matt Finish
- Advance Tapes AT160 AT160 Cloth Tape Black, Matt Finish
- Advance Tapes AT160 AT160 Cloth Tape White, Matt Finish
- Advance Tapes AT160 AT160 Cloth Tape Black, Matt Finish
