Soler&Palau Aluminium Ducting, 200 mm Diameter, 10 m Length
- RS Stock No.:
- 315-587
- Mfr. Part No.:
- 820207 - GSA 200 M0/10M
- Manufacturer:
- Soler&Palau
Subtotal (1 unit)*
€209.78
(exc. VAT)
€258.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.78 |
*price indicative
- RS Stock No.:
- 315-587
- Mfr. Part No.:
- 820207 - GSA 200 M0/10M
- Manufacturer:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Ducting | |
| Diameter | 200mm | |
| Length | 10m | |
| Reinforced | Yes | |
| Duct Material | Aluminium | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 220°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Ducting | ||
Diameter 200mm | ||
Length 10m | ||
Reinforced Yes | ||
Duct Material Aluminium | ||
Standards/Approvals No | ||
Maximum Operating Temperature 220°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The UNELVENT Aluminium reinforced sheath designed for ventilation, VMC and air conditioning systems operating at low and medium pressure. Known for its tear resistance, temperature endurance and excellent Euroclass fire classification. This conduit is a reliable choice for use in both residential and commercial application, especially in the tertiary sector.
Spiral hard steel frame
Aluminium and multilayer complex material
Tear resistance
Related links
- Soler&Palau Aluminium Ducting 3 m Length
- Soler&Palau Aluminium Ducting 10 m Length
- Soler&Palau Aluminium Ducting 10 m Length
- Soler&Palau Aluminium Ducting 10 m Length
- Soler&Palau Aluminium Ducting 10 m Length
- Soler&Palau Aluminium Ducting 10 m Length
- Soler&Palau Aluminium Ducting, 200 mm Diameter
- Soler&Palau Aluminium Ducting 3 m Length
