Rubbermaid Commercial Products Black Dust Pan for Hygiene
- RS Stock No.:
- 240-8070
- Mfr. Part No.:
- FG200500CHAR
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
€7.60
(exc. VAT)
€9.35
(inc. VAT)
Temporarily out of stock
- 36 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.60 |
*price indicative
- RS Stock No.:
- 240-8070
- Mfr. Part No.:
- FG200500CHAR
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Colour | Black | |
| Application | Hygiene | |
| Includes Brush | No | |
| Bristle Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Colour Black | ||
Application Hygiene | ||
Includes Brush No | ||
Bristle Material Polyester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Heavy-Duty Dust Pan is made of heavy-duty plastic and perfect for quick clean-ups.
Heavy-duty plastic 1225"
Heavy-duty construction
Extra large size to accommodate almost any job
Measures 12-1/4" x 8-1/4" x 13-1/4"
Heavy-duty construction
Extra large size to accommodate almost any job
Measures 12-1/4" x 8-1/4" x 13-1/4"
Related links
- Rubbermaid Commercial Products Black Dust Pan for All Industries
- Rubbermaid Commercial Products Black Dust Pan
- Rubbermaid Commercial Products Black Hand Brush for All Industries with brush included
- RS PRO Dust Pan for Hygiene
- Rubbermaid Commercial Products Black Stainless Steel Standing Cigarette Bins, 390mm
- Vikan Black Dust Pan for Cleaning
- Cottam Black Dust Pan for Dust
- Rubbermaid Commercial Products Black 85mm x 390mm x 270mm
