Roline, Male DVI-D Dual Link to Male DVI-D Cable, 20 m Black sheath PVC
- RS Stock No.:
- 121-3277
- Mfr. Part No.:
- 11.04.5599-3
- Manufacturer:
- Roline
Subtotal (1 unit)*
€226.15
(exc. VAT)
€278.16
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.15 |
*price indicative
- RS Stock No.:
- 121-3277
- Mfr. Part No.:
- 11.04.5599-3
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | DVI Cable | |
| Connector Type A | DVI-D Dual Link | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 20m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | UL20276 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type DVI Cable | ||
Connector Type A DVI-D Dual Link | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 20m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals UL20276 | ||
- COO (Country of Origin):
- CN
Roline DVI Cables
Roline DVI male cables are digital visual interface cables that sends Digital video signals between sources and displays. They are commonly used with notebooks or desktop computers, projectors and computer monitors.
What is a DVI cable with ferrite core?
DVI cables with a ferrite core reduces noise and provide protection against unwanted RFI and EMI interference. Ideal for use with computers, display equipment and audio visual devices to filter out noise.
Features and Benefits
• DVI Dual Link uses a pin arrangement of a single flat pin and 3 solid rows of 8 pins each.
• 25 Pin
• Ferrite core
• Flexible cables allow for access to tight spaces
• Lengths: 1m to 10m
• Black
What is the difference between single and dual link?
• Single link connections use only one signal transmitter and can handle max resolution: 1920 x 1200
• Dual link connection uses two transmitters and can handle max resolution 2560 x 1600
DVI Gender
• Male to Male dual link
Applications
• Digital video equipment
• Digital Signage
• PC and TV display
• Digital transmission between graphic card and digital monitor
Related links
- Roline 3 m Black sheath Polyvinyl Chloride
- Roline 10 m Black sheath Polyvinyl Chloride
- Roline 15 m Black sheath Polyvinyl Chloride
- Roline 2 m Black, Gold sheath Polyvinyl Chloride
- RS PRO 20 m Black sheath Polyvinyl Chloride
- Roline 3 m Gold, Black sheath Nylon
- Roline 5 m Black sheath Polyvinyl Chloride
- Roline 2 m Black sheath Polyvinyl Chloride
