Roline, Male DVI-D to Male DVI-D Cable, 5 m Black sheath PVC

Subtotal (1 unit)*

€49.07

(exc. VAT)

€60.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.07

*price indicative

RS Stock No.:
500-1812
Mfr. Part No.:
11.04.5555-10
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

DVI Cable

Connector Type A

DVI-D

Connector Type B

DVI-D

Connector Gender A

Male

Connector Gender B

Male

Cable Length

5m

Jacket Material

PVC

Jacket Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN

Roline DVI Cables


Roline DVI male cables are digital visual interface cables that sends Digital video signals between sources and displays. They are commonly used with notebooks or desktop computers, projectors and computer monitors.

What is a DVI cable with ferrite core?


DVI cables with a ferrite core reduces noise and provide protection against unwanted RFI and EMI interference. Ideal for use with computers, display equipment and audio visual devices to filter out noise.

Features and Benefits


• DVI Dual Link uses a pin arrangement of a single flat pin and 3 solid rows of 8 pins each.

• 25 Pin

• Ferrite core

• Flexible cables allow for access to tight spaces

• Lengths: 1m to 10m

• Black

What is the difference between single and dual link?


• Single link connections use only one signal transmitter and can handle max resolution: 1920 x 1200

• Dual link connection uses two transmitters and can handle max resolution 2560 x 1600

DVI Gender


• Male to Male dual link

Applications


• Digital video equipment

• Digital Signage

• PC and TV display

• Digital transmission between graphic card and digital monitor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy