Login / Register to access your benefits
Recently searched

    Honeywell Safety Sync Wireless Electronic Ear Defenders with Headband, 29dB

    Subtotal (1 unit)*

    €140.12

    (exc. VAT)

    €172.35

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 4 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€140.12

    *price indicative

    RS Stock No.:
    104-1152
    Mfr. Part No.:
    1030330
    Manufacturer:
    Honeywell Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Honeywell Safety

    Attachment Type

    Headband

    Series

    Sync

    Single Number Rating SNR

    29dB

    Bluetooth

    No

    Product Weight

    370g

    Connection Type

    Wireless

    Colour

    Black

    Helmet Attachment

    No

    EN Standards

    EN 352-1:2002

    Headband

    Yes

    FM Radio

    No

    Ear Defender Type

    Radio Ear Defender

    Noise Cancelling Microphone

    No

    Active Noise Protection

    No

    Push to Talk Button

    No

    Folding

    No

    Standards Met

    CE

    Related links