Login / Register to access your benefits
Recently searched

    3M PELTOR WS Alert XPI Wireless Speak & Listen Electronic Ear Defenders with Headband, 30dB, Blue, Noise Cancelling

    Subtotal (1 unit)*

    €554.21

    (exc. VAT)

    €681.68

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 16 unit(s) ready to ship from another location
    • Plus 8 unit(s) shipping from 23 July 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€554.21

    *price indicative

    RS Stock No.:
    184-8311
    Mfr. Part No.:
    7100205302
    Manufacturer:
    3M PELTOR
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    3M PELTOR

    Attachment Type

    Headband

    Series

    WS Alert XPI

    Single Number Rating SNR

    30dB

    Bluetooth

    Yes

    Connection Type

    Wireless

    Product Weight

    411g

    Colour

    Blue

    FM Radio

    No

    Noise Cancelling Microphone

    Yes

    Ear Defender Type

    Radio Ear Defender

    Active Noise Protection

    No

    Push to Talk Button

    No

    Communication Type

    Speak & Listen

    Folding

    No

    Related links