uvex K Ear Defender with Headband, 28 dB, Black
- RS Stock No.:
- 175-4416
- Mfr. Part No.:
- 2600001
- Manufacturer:
- uvex
Subtotal (1 unit)*
€25.19
(exc. VAT)
€30.98
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.19 |
*price indicative
- RS Stock No.:
- 175-4416
- Mfr. Part No.:
- 2600001
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Ear Defender | |
| Attachment Type | Headband | |
| Series | K | |
| Single Number Rating SNR | 28dB | |
| Foldable | No | |
| Cup Colour | Black | |
| Weight | 171g | |
| Standards/Approvals | EN 352-1, CE | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Ear Defender | ||
Attachment Type Headband | ||
Series K | ||
Single Number Rating SNR 28dB | ||
Foldable No | ||
Cup Colour Black | ||
Weight 171g | ||
Standards/Approvals EN 352-1, CE | ||
RoHS Status: Exempt
The Uvex Ear Plugs of K series with Headband has SNR of 28dB and black in colour.
Ear muffs with length adjustment
Low weight and compact size
Version with length adjustment
Related links
- uvex K Ear Defender with Headband Black
- uvex Uvex K Ear Defender with Headband Yellow, Black
- uvex Uvex K Ear Shells with Helmet Black, Grey
- uvex K Ear Defender with Ear Plug Yellow, Black
- Delta Plus Ear Defender with Headband Black
- Skytec Sota M2 Ear Defender with Headband Black
- 3M Peltor Listen Only Ear Defender with Headband Black
- Honeywell Safety 10351 Ear Defender with Headband Black
