Login / Register to access your benefits
Recently searched

    uvex K Ear Defender with Headband, 35dB, Black, Yellow

    Subtotal (1 unit)*

    €39.85

    (exc. VAT)

    €49.02

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 6 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€39.85

    *price indicative

    RS Stock No.:
    196-5236
    Mfr. Part No.:
    2600004
    Manufacturer:
    uvex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    uvex

    Attachment Type

    Headband

    Series

    K

    Single Number Rating SNR

    35dB

    Bluetooth

    No

    Colour

    Black, Yellow

    Ear Defender Type

    Ear Defender

    FM Radio

    No

    Active Noise Protection

    No

    Push to Talk Button

    No

    Standards Met

    CE, EN 352-1

    Folding

    No

    Related links