Login / Register to access your benefits
Recently searched

    3M PELTOR LiteCom PRO III Wireless Speak & Listen Electronic Ear Defenders with Headband, 33dB, Dark Blue, Noise

    Subtotal (1 unit)*

    €1,463.86

    (exc. VAT)

    €1,800.55

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Limited stock
    • 8 left, ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1,463.86

    *price indicative

    RS Stock No.:
    884-2388
    Mfr. Part No.:
    MT73H7A4D10EU
    Manufacturer:
    3M PELTOR
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    3M PELTOR

    Attachment Type

    Headband

    Series

    LiteCom PRO III

    Single Number Rating SNR

    33dB

    Bluetooth

    Yes

    Connection Type

    Wireless

    Product Weight

    462g

    Colour

    Dark Blue

    Headband

    Yes

    Noise Cancelling Microphone

    Yes

    Ear Defender Type

    Radio Ear Defender

    FM Radio

    No

    Active Noise Protection

    Yes

    Push to Talk Button

    No

    Communication Type

    Speak & Listen

    Folding

    No

    Related links