- RS Stock No.:
- 218-8331
- Mfr. Part No.:
- 7100141471
- Manufacturer:
- 3M
2 Within 1 working day(s) (IE stock)
3 Within 2 working day(s) (EU stock)
Price Each
€19.58
(exc. VAT)
€24.08
(inc. VAT)
Units | Per unit |
1 + | €19.58 |
- RS Stock No.:
- 218-8331
- Mfr. Part No.:
- 7100141471
- Manufacturer:
- 3M
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
3M Ear Defenders, Green Colour, 98dB Maximum Noise Level - H510AK Series - 7100141471
To keep kids ears safe from damaging sound levels, slip on these defenders from 3M. They have a low-profile headband design that ensures a secure fit and keeps the earmuffs in position without causing discomfort. An SNR of 27dB means they effectively shield hearing from damage caused by harmfully loud noises. This device is specifically designed for young wearers above five years of age.
Features & Benefits
• Bright neon green colour for increased visibility in busy environments
• Wire headband design means they can be folded up
• Soft wide cushions prevent heat build-up, making them comfortable for extended wear
• Wire headband design means they can be folded up
• Soft wide cushions prevent heat build-up, making them comfortable for extended wear
Applications
• Music events
• Fireworks displays
• Motorsports
• Fireworks displays
• Motorsports
Can these ear defenders be reused?
Yes. These ear muffs come with replaceable cushions and inserts that are easy to clean. This ensures they can be maintained in good condition for a long time.
Specifications
Attribute | Value |
---|---|
Attachment Type | Headband |
Series | H510AK |
Single Number Rating SNR | 27dB |
Bluetooth | No |
Colour | Green |
Ear Defender Type | Ear Defender |
Noise Cancelling Microphone | Yes |
FM Radio | No |
Active Noise Protection | No |
Push to Talk Button | No |
Folding | No |