Honeywell Safety IMPACT In-Ear PRO Wireless Listen Only Ear Defender with Ear Plug, 30dB, Blue
- RS Stock No.:
- 282-1940
- Mfr. Part No.:
- 1034109-IE
- Manufacturer:
- Honeywell Safety
Subtotal (1 unit)*
€133.97
(exc. VAT)
€164.78
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €133.97 |
*price indicative
- RS Stock No.:
- 282-1940
- Mfr. Part No.:
- 1034109-IE
- Manufacturer:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Attachment Type | Ear Plug | |
Series | IMPACT In-Ear PRO | |
Single Number Rating SNR | 30dB | |
Bluetooth | No | |
Product Weight | 200g | |
Connection Type | Wireless | |
Colour | Blue | |
EN Standards | EN 352-2 :2020 | |
Active Noise Protection | Yes | |
Communication Type | Listen Only | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Attachment Type Ear Plug | ||
Series IMPACT In-Ear PRO | ||
Single Number Rating SNR 30dB | ||
Bluetooth No | ||
Product Weight 200g | ||
Connection Type Wireless | ||
Colour Blue | ||
EN Standards EN 352-2 :2020 | ||
Active Noise Protection Yes | ||
Communication Type Listen Only | ||
Related links
- Honeywell Safety IMPACT In-Ear PRO Wireless Listen Only Ear Defender with Ear Plug, 30dB
- Milwaukee L4 RLE Wireless Speak & Listen Ear Defender with Ear Piece Black, Red
- 3M 7100095550 Wireless Listen Only Ear Defender with Headband Green, Noise Cancelling Microphone
- 3M 7100095550 Wireless Listen Only Ear Defender with Headband Noise Cancelling Microphone
- Milwaukee Bolt LP Wireless Speak & Listen Ear Defender with Headband Black, Red
- 3M 7100095550 Wireless Listen Only Ear Defender with Headband Red, Noise Cancelling Microphone
- 3M 7100095550 Wireless Listen Only Ear Defender with Headband Yellow, Noise Cancelling Microphone
- 3M 7100095550 Wireless Listen Only Ear Defender with Headband Orange, Noise Cancelling Microphone