Delta Plus CONICAP01 Series Yellow, Blue Disposable Ear Plugs, 28 dB Rated 1
- RS Stock No.:
- 282-0901
- Mfr. Part No.:
- CONICAP01JA
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 20 units)*
€73.38
(exc. VAT)
€90.26
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €73.38 | €3.669 |
*price indicative
- RS Stock No.:
- 282-0901
- Mfr. Part No.:
- CONICAP01JA
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Number of Pairs | 1 | |
| Sub Type | Headband | |
| Single Number Rating SNR | 28dB | |
| Standards/Approvals | EN 352-2, CE | |
| Series | CONICAP01 | |
| Material | Polypropylene | |
| Colour | Yellow, Blue | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Number of Pairs 1 | ||
Sub Type Headband | ||
Single Number Rating SNR 28dB | ||
Standards/Approvals EN 352-2, CE | ||
Series CONICAP01 | ||
Material Polypropylene | ||
Colour Yellow, Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Earplugs with headband with PU tips is applicable for Finishing works / Craftsmanship, Events & scenic, Manufacturing/Transformation, Automotive, Temporary work and Public services.
CE certified
Disposable
Related links
- Honeywell Safety Earplugs Series Yellow 28 dB Rated 1
- 3M E.A.R Yellow 24 dB Rated 1
- 3M E-A-R Classic Series Yellow 31 dB Rated 2000
- 3M E.A.R Soft Yellow Neons Series Yellow 34 dB Rated 200
- 3M E.A.R Express Series Yellow 28 dB Rated 100
- Honeywell Safety Earplugs Series Green 28 dB Rated 1
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 250
- Honeywell Safety Yellow 28 dB Rated 50
