JSP Maxifit Pro Series Yellow Reusable Ear Plugs, 26 dB Rated 1
- RS Stock No.:
- 689-9667
- Mfr. Part No.:
- AEE110-060-200
- Manufacturer:
- JSP
Subtotal (1 unit)*
€3.58
(exc. VAT)
€4.40
(inc. VAT)
In Stock
- 195 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.58 |
*price indicative
- RS Stock No.:
- 689-9667
- Mfr. Part No.:
- AEE110-060-200
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Reusable/Disposable | Reusable | |
| Number of Pairs | 1 | |
| Product Type | Ear Plugs | |
| Sub Type | Corded | |
| Single Number Rating SNR | 26dB | |
| Standards/Approvals | CE, EN 352-2 | |
| Series | Maxifit Pro | |
| Material | Polymer | |
| Colour | Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Reusable/Disposable Reusable | ||
Number of Pairs 1 | ||
Product Type Ear Plugs | ||
Sub Type Corded | ||
Single Number Rating SNR 26dB | ||
Standards/Approvals CE, EN 352-2 | ||
Series Maxifit Pro | ||
Material Polymer | ||
Colour Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
JSP Ear Plugs, Polymer Foam Material, Blue and Yellow Colour - AEE110-060-200
Pull the plug on noisy work environments with these JSP ear plugs. Simply pop them into your ears to drown out the drone of machinery or construction vehicles. The soft polymer foam material gently follows the contour of your ears for a comfortable fit. After a day on the job, simply clean them with warm, soapy water and they'll be ready for re-use.
Features & Benefits
• Blue and yellow colour makes them easy to spot
• Carry case for convenient storage
• Compliant with EN 352‐2 standards for the design and performance of general hearing protection
Applications
• Airports
• Road maintenance
• Construction sites
• Logistics
Are these ear plugs corded?
Yes, these ear plugs are corded, so there's little chance of you losing one. The cord also lets you conveniently hang them around your neck when you're not using them.
Related links
- uvex 22240 Series Blue Reusable Ear Plugs, 26 dB Rated 1
- uvex 2224 Series Grey 26 dB Rated 50
- uvex uvex xact-fit multi S Series Transparent Reusable Ear Plugs, 26 dB Rated 50
- uvex uvex xact-fit multi M/L Series Transparent Reusable Ear Plugs, 26 dB Rated 50
- Milwaukee Red Reusable Ear Plugs, 32 dB Rated 1
- Moldex Twisters Series Green Reusable Ear Plugs, 34 dB Rated 1
- Honeywell Safety Earplugs Series Green 28 dB Rated 1
- Honeywell Safety Earplugs Series Yellow 28 dB Rated 1
