Schneider Electric Copper Earth Bar L. 250 mm x W. 13mm x H. 3 mm 12 Ways
- RS Stock No.:
- 758-749
- Mfr. Part No.:
- LVS04201
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.72
(exc. VAT)
€23.03
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.72 |
*price indicative
- RS Stock No.:
- 758-749
- Mfr. Part No.:
- LVS04201
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Earth Bar | |
| Standards/Approvals | EU RoHS | |
| Height | 3mm | |
| Width | 13mm | |
| Number of Ways | 12 | |
| Material | Copper | |
| Length | 250mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Earth Bar | ||
Standards/Approvals EU RoHS | ||
Height 3mm | ||
Width 13mm | ||
Number of Ways 12 | ||
Material Copper | ||
Length 250mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Earthing accessory is designed to provide a reliable connection for grounding purposes, ensuring safety and compliance in electrical installations.
Constructed with a length of 450 mm, providing adequate earthing coverage
Comprises a bar type with a width of 13 mm and a depth of 3 mm, facilitating easy integration
Manufactured from natural colour materials, blending seamlessly into installations
Compatible with various PrismaSeT enclosures, enhancing versatility
Related links
- WJ Furse Copper Earth Bar L. 825 mm x W. 90mm x H. 96 mm 12 Ways
- WJ Furse Copper Earth Bar L. 750 mm x W. 90mm x H. 90 mm 12 Ways
- WJ Furse Copper Earth Bar L. 900 mm x W. 90mm x H. 96 mm 12 Ways
- Schneider Electric Earth Bar L. 450 mm x W. 13mm x H. 12 mm
- Schneider Electric Earth Bar L. 200 mm x W. 13mm x H. 12 mm
- SIB Copper Earth Bar L. 46 mm x W. 150mm x H. 60 mm 2 Ways
- WJ Furse Copper Earth Bar L. 575 mm x W. 90mm x H. 96 mm 8 Ways
- SIB Copper Earth Bar L. 78 mm x W. 35mm x H. 46 mm 5 Ways
