- RS Stock No.:
- 201-6034
- Mfr. Part No.:
- 3061842
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 22-05-2024, delivery within 2 working days
Added
Price 1 Pack of 50
€411.94
(exc. VAT)
€506.69
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €411.94 | €8.239 |
*price indicative |
- RS Stock No.:
- 201-6034
- Mfr. Part No.:
- 3061842
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix contact ground modular terminal block has a plug connection and wire size 20 - 8.
Push-in connection method
Mounting type NS 35/7,5, NS 35/15
Mounting type NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Wire Size | 20 → 8 AWG |
Cable CSA | 10mm² |
Colour | Green/Yellow |
Number of Ways | 4 |
Termination Method | Push In |