Kewtech Corporation KEW4105DLH Earth Tester, 2 kΩ Pear
- RS Stock No.:
- 477-802
- Mfr. Part No.:
- KEW4105DLH
- Manufacturer:
- Kewtech Corporation
Subtotal (1 unit)*
€532.82
(exc. VAT)
€655.37
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €532.82 |
*price indicative
- RS Stock No.:
- 477-802
- Mfr. Part No.:
- KEW4105DLH
- Manufacturer:
- Kewtech Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kewtech Corporation | |
| Maximum Resistance Measurement | 2kΩ | |
| Product Type | Earth Tester | |
| Measurement Type | 2 and 3 Pole Testing | |
| Display Type | LCD Backlight | |
| Battery Type | LR6 (AA)(1.5V) | |
| Power Source | 6 x LR6(AA) 1.5 V | |
| Weight | 690g | |
| Height | 59mm | |
| Includes | Cable Reel, Carrying Case, Cord, Adapter | |
| Length | 121mm | |
| Standards/Approvals | IEC 61010-031, IEC 61010-2-030, IEC 60529 IP67, IEC 61010-1, 2-2 (EMC), IEC 61326-1, EN50581 (RoHS), IEC 61557-1 | |
| Model Number | KEW4105DLH | |
| Width | 188mm | |
| Safety Category Level | Pear | |
| Select all | ||
|---|---|---|
Brand Kewtech Corporation | ||
Maximum Resistance Measurement 2kΩ | ||
Product Type Earth Tester | ||
Measurement Type 2 and 3 Pole Testing | ||
Display Type LCD Backlight | ||
Battery Type LR6 (AA)(1.5V) | ||
Power Source 6 x LR6(AA) 1.5 V | ||
Weight 690g | ||
Height 59mm | ||
Includes Cable Reel, Carrying Case, Cord, Adapter | ||
Length 121mm | ||
Standards/Approvals IEC 61010-031, IEC 61010-2-030, IEC 60529 IP67, IEC 61010-1, 2-2 (EMC), IEC 61326-1, EN50581 (RoHS), IEC 61557-1 | ||
Model Number KEW4105DLH | ||
Width 188mm | ||
Safety Category Level Pear | ||
- COO (Country of Origin):
- JP
The Kewtech Corporation Digital earth tester is a rugged IP67 dust and waterproof instrument designed for reliable earth resistance measurements. It supports both 3-pole and 2-pole testing from 0.01 to 20000 ohms. It features built-in Bluetooth for data transfer intuitive rotary switch large backlit LCD display and LED indicators for auxiliary earth spike resistance status. It also measures earth voltage from 0 to 300V AC or DC and offers noise rejection up to 25V rms for accurate performance in noisy environments.
Large LCD Display with Backlight
Earth Voltage Measurement (AC/DC 0 to 300V)
CAT IV 100V
Related links
- Kewtech Corporation KEW4105A Earth Tester, 2 kΩ
- RS PRO ET5300 Earth Tester, 2 kΩ
- RS PRO ET5300 Earth Tester RSCAL
- Megger DET3TC Earth Tester, 2 kΩ CAT IV 100V
- Megger DET3TC Earth Tester RSCAL
- Chauvin Arnoux CA 6462 Earth Tester, 2 kΩ Aurix 30V
- Kewtech Corporation KT63DL Multifunction Tester 1kV
- Kewtech Corporation KT66DL Multifunction Tester 1kV With USB
