Extech GRT300-NISTL Earth Tester Kit CAT IV
- RS Stock No.:
- 288-0312
- Mfr. Part No.:
- GRT300-NISTL
- Manufacturer:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0312
- Mfr. Part No.:
- GRT300-NISTL
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Best Accuracy | ±2 % | |
| Display Type | LCD | |
| Measurement Type | Earth Resistance | |
| Safety Category | CAT IV 300VV | |
| Model Number p | GRT300-NISTL | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Best Accuracy ±2 % | ||
Display Type LCD | ||
Measurement Type Earth Resistance | ||
Safety Category CAT IV 300VV | ||
Model Number p GRT300-NISTL | ||
- COO (Country of Origin):
- TW
The FLIR 4-Wire Earth Ground Resistance Tester is a versatile tool that measures earth ground in 4 ranges from 2 to 2000 Ohm. It features 4-wire, 3-wire, and 2-wire testing capabilities, making it suitable for a variety of applications.
It has Large dual line LCD for clear display of readings
Test Hold function for easy operation
Comes with Autoranging, Automatic Zero adjustment, Data Hold, and Auto Power off for convenience
AC Earth Voltage measurement up to 300VAC
Certified for safety standards and includes a 2-year warranty
Test Hold function for easy operation
Comes with Autoranging, Automatic Zero adjustment, Data Hold, and Auto Power off for convenience
AC Earth Voltage measurement up to 300VAC
Certified for safety standards and includes a 2-year warranty
Related links
- Extech GRT300 Earth Tester Kit CAT IV 300V
- Chauvin Arnoux Earth Tester Kit, 100 kΩ CAT IV
- Fluke 1625 Earth Tester Kit CAT II 300V
- Fluke 1625 Earth Tester Kit CAT II 300V, RSCAL
- Megger DET3TD Earth Tester Kit, 2 kΩ CAT IV 100V
- Megger DET3TD Earth Tester Kit RSCAL
- Fluke 1623-2 Earth Tester Kit RSCAL
- Chauvin Arnoux Earth Tester Kit, 100 kΩ CAT IV 50V
