Wurth Elektronik Earthing Strap
- RS Stock No.:
- 163-3995
- Mfr. Part No.:
- 74273703
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 100 units)*
€324.00
(exc. VAT)
€399.00
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | €3.24 | €324.00 |
*price indicative
- RS Stock No.:
- 163-3995
- Mfr. Part No.:
- 74273703
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Earthing Strap | |
| Standards/Approvals | EN/IEC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Earthing Strap | ||
Standards/Approvals EN/IEC | ||
Wurth Earthing Belts
Wurth earthing belts offer an ideal earth to ground solution for use in a wide range of applications.
Excellent impedance characteristics over a wide frequency range
Thin and flexible belts for fast and easy installation
Operating temperature: –40 ºC to +85 ºC
Related links
- Wurth Elektronik Earthing Strap
- RS PRO Earthing Strap Copper Copper
- Deltron Earthing Strap 2.5 mm² Diameter
- NEMIQ Earthing Strap Copper Copper 18 mm Diameter 16 mm² Diameter
- Deltron Earthing Strap 2.5 mm² Diameter 2.5 mm² Diameter
- Eaton Earthing Strap 10 mm² Diameter
- Eaton Earthing Strap 4 mm² Diameter
- RS PRO Earthing Strap Polypropylene Plastic Polypropylene Plastic 25 mm Diameter
