TE Connectivity 23276 Series Vertical Edge Connector Female, Board, 140-Contacts, 600 μm Pitch, 2 Row, Surface Mount
- RS Stock No.:
- 474-309
- Distrelec Article No.:
- 304-64-001
- Mfr. Part No.:
- 2327677-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 350 units)*
€4,617.67
(exc. VAT)
€5,679.73
(inc. VAT)
- Ready to ship from 10 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,617.67 | €13.193 |
*price indicative
- RS Stock No.:
- 474-309
- Distrelec Article No.:
- 304-64-001
- Mfr. Part No.:
- 2327677-7
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 1.1A | |
| Number of Contacts | 140 | |
| Number of Rows | 2 | |
| Pitch | 600μm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, OCP NIC 3.0, Gen-Z, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Series | 23276 | |
| Card Type | PCB Edge Card | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 1.1A | ||
Number of Contacts 140 | ||
Number of Rows 2 | ||
Pitch 600μm | ||
Connector Gender Female | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, OCP NIC 3.0, Gen-Z, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
Series 23276 | ||
Card Type PCB Edge Card | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 23276 Series Vertical Edge Connector Female 140-Contacts 2 Row, Surface Mount
- TE Connectivity 23276 Series Right Angle Edge Connector Female 140-Contacts 2 Row, Surface Mount
- TE Connectivity 23276 Series Vertical Edge Connector Female 56-Contacts 2 Row, Surface Mount
- 3M SPD08 Series Straight Edge Connector Female 140-Contacts 2 Row, Cable
- TE Connectivity SFF-TA-1002 Series Edge Connector 140-Contacts 2 Row, Surface Mount
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 46-Contacts 2 Row,
- TE Connectivity 3-2337939 Series Vertical Edge Connector Female 98-Contacts 2 Row, PCB
- TE Connectivity SFF-TA-1002 Series Straight Connector 140-Contacts 2 Row, Surface Mount
