TE Connectivity 3-153 Series Right Angle Edge Connector, Cable, 9-Contacts, 2.5 mm Pitch, 1 Row, IDC
- RS Stock No.:
- 474-724
- Distrelec Article No.:
- 304-63-491
- Mfr. Part No.:
- 3-1534796-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-724
- Distrelec Article No.:
- 304-63-491
- Mfr. Part No.:
- 3-1534796-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Number of Contacts | 9 | |
| Current | 2A | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Mount Type | Cable | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Tin | |
| Card Thickness | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 110°C | |
| Voltage | 250V | |
| Housing Material | Polyamide | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, UL 94V-2, 2016, GWEPT 750°C (Without Flame), EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Series | 3-153 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Number of Contacts 9 | ||
Current 2A | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Mount Type Cable | ||
Contact Plating Tin Plated | ||
Contact Material Copper Tin | ||
Card Thickness 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 110°C | ||
Voltage 250V | ||
Housing Material Polyamide | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, UL 94V-2, 2016, GWEPT 750°C (Without Flame), EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Series 3-153 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity wire-to-board connector is designed to provide reliable performance in various applications requiring efficient connectivity. Its compact size accommodates nine positions with a 2.5 mm centerline, ensuring optimal space utilization without compromising on connection integrity. Engineered with insulation displacement technology, this connector enhances ease of installation and minimizes the risk of assembly errors. Crafted from natural PA 6 GF material, it delivers robustness while maintaining an impressive operational temperature range, appealing to industries requiring durability in hostile environments. This connector meets stringent industry standards, making it a dependable choice for engineers and manufacturers seeking quality and reliability in their designs.
Offers a secure and stable connection across a range of applications
Designed for easy insertion and reliable termination of discrete wire types
Provides flexibility with a right-angle PCB mount orientation
Optimized for a wide operating temperature range, ensuring performance in extreme conditions
Features a locking lance mechanism that guarantees secure contact retention
Manufactured to comply with international standards for electrical safety
Related links
- TE Connectivity 3-153 Series Right Angle Edge Connector Female 13-Contacts 1 Row, IDC
- TE Connectivity 3-153 Series Right Angle Edge Connector Female 2-Contacts 1 Row, IDC
- TE Connectivity 4-153 Series Right Angle Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG Series Right Angle Receptacle Male 5-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG MK2 Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG Series Right Angle Receptacle Male 8-Contacts 1 Row, IDC
- TE Connectivity DUOPLUG Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 2-Contacts 1 Row, IDC
