TE Connectivity Crown Edge Series Vertical Edge Connector Female, Board, 64-Contacts, Solder
- RS Stock No.:
- 474-985
- Distrelec Article No.:
- 304-55-297
- Mfr. Part No.:
- 1766354-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 30 units)*
€226.90
(exc. VAT)
€279.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €226.90 | €7.563 |
*price indicative
- RS Stock No.:
- 474-985
- Distrelec Article No.:
- 304-55-297
- Mfr. Part No.:
- 1766354-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 64 | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Series | Crown Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 64 | ||
Connector Gender Female | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Series Crown Edge | ||
- COO (Country of Origin):
- US
The TE Connectivity socket contact is engineered to deliver exceptional performance in power applications, ensuring reliability in demanding environments. Designed for optimal efficiency, this product is made from high-quality copper alloy and features a gold plating that enhances conductivity while providing excellent corrosion resistance. With an operating temperature range that accommodates extreme conditions, it is built to operate seamlessly between -40 to 105 °C. Whether in automotive, industrial or electronics applications, this socket contact offers unparalleled versatility and robustness, making it a preferred choice for professionals seeking a dependable connection solution.
Composed of durable copper alloy for enhanced longevity
Gold plating ensures superior electrical performance and reliability
Designed for power applications, suitable for various operational environments
Compatibility with a range of PCB termination methods enhances flexibility
Box packaging method provides secure storage and transport
Related links
- TE Connectivity Crown Edge Series Right Angle Edge Connector Female 64-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 64-Contacts, Tab
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts Through-Hole Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 38-Contacts 2 Row, Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 120-Contacts Surface Mount
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 30-Contacts 2 Row, Press Fit
