TE Connectivity 5313 Series Vertical Edge Connector, Panel Mount, 12-Contacts, 1 Row
- RS Stock No.:
- 481-122
- Distrelec Article No.:
- 304-50-037
- Mfr. Part No.:
- 531353-9
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 5 units)*
€170.38
(exc. VAT)
€209.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €170.38 | €34.076 |
*price indicative
- RS Stock No.:
- 481-122
- Distrelec Article No.:
- 304-50-037
- Mfr. Part No.:
- 531353-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | REACH, RoHS | |
| Series | 5313 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Mount Type Panel Mount | ||
Standards/Approvals REACH, RoHS | ||
Series 5313 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity High current assembly is engineered for performance and reliability in demanding applications. With a robust design, it supports 12 positions, making it ideal for various electrical wiring setups. This assembly addresses the need for durability in connection solutions, ensuring long-term stability even under rigorous conditions. It is suitable for industries where high current handling is crucial, providing peace of mind through its compliance with relevant directives and safety standards. This product is further enhanced by a focus on environmental responsibility, showcasing TE Connectivity's commitment to quality and sustainability.
Compliant with EU RoHS and REACH directives, ensuring environmental safety
Facilitates easy integration into existing systems with standardised mounting
Wave solder capability up to 240°C allows for robust manufacturing processes
Developed with safety in mind, featuring clear usage statements to protect users
Halogen content alerts users to chemical safety within their applications
Related links
- TE Connectivity 5-1453 Series Vertical Edge Connector 5-Contacts, 1 Row
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 98-Contacts 2 Row,
- Molex 45911 Series Vertical Edge Connector 12-Contacts 1 Row, Through Hole
- Samtec MECF Series Vertical Edge Connector Female 20-Contacts Solder
- Samtec MEC8-VP Series Vertical Edge Connector Female 10-Contacts Solder
- Samtec MEC8-EM2 Series Vertical Edge Connector Female 50-Contacts Solder
- Samtec MEC1 Series Vertical Edge Connector Female 50-Contacts 1 Row, Solder
