TE Connectivity 4-6437 Series Vertical Edge Connector Female, Board, 50-Contacts, 2.54 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 481-794
- Distrelec Article No.:
- 304-54-107
- Mfr. Part No.:
- 4-6437270-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 8 units)*
€186.46
(exc. VAT)
€229.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €186.46 | €23.308 |
*price indicative
- RS Stock No.:
- 481-794
- Distrelec Article No.:
- 304-54-107
- Mfr. Part No.:
- 4-6437270-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 3A | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Voltage | 400V | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | TPE | |
| Series | 4-6437 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 3A | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Contact Gender Female | ||
Voltage 400V | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material TPE | ||
Series 4-6437 | ||
- COO (Country of Origin):
- US
The TE Connectivity Card edge connector exemplifies precision engineering and innovative design tailored for modern PCB applications. With a robust structure and a sleek black thermoplastic housing, this connector ensures excellent reliability and performance in demanding environments. Designed as a board-to-board connector, it boasts a vertical PCB mount orientation, making it an ideal choice for compact layouts. This product not only meets industry standards but also complies with stringent environmental regulations, reflecting a commitment to sustainability and safety. With features like gold-plated contacts and a 50-position configuration, this connector stands out in the market for its superior electrical characteristics and ease of installation. Its versatility makes it suitable for various signal applications, making it a staple for engineers and designers seeking quality and efficiency.
Optimised for board-to-board connections, enhancing design flexibility
Engineered for a fully loaded contact load condition, ensuring reliable performance
Features a sleek black finish, adding aesthetic appeal to electronic designs
Supports wave soldering processes up to 240°C, facilitating efficient manufacturing
Low halogen materials contribute to reduced environmental impact
Rugged construction guarantees durability and longevity in diverse applications
Vertical mounting allows for compact spatial solutions, optimising design layouts
Utilises tin-lead plating to enhance solderability and corrosion resistance
Related links
- TE Connectivity SEC II Series Vertical Edge Connector Female 50-Contacts 1 Row, Through-Hole
- TE Connectivity 3-6437 Series Straight Edge Connector 44-Contacts 2 Row, Solder
- TE Connectivity CONN SEC II Series Vertical Edge Connector Female 44-Contacts 2 Row, Solder
- TE Connectivity STANDARD EDGE II Series Vertical Edge Connector Female 62-Contacts 2 Row,
- TE Connectivity 64891 Series Vertical Edge Connector Female 62-Contacts 2 Row, Through-Hole
- TE Connectivity 7-5530843 Series Vertical Edge Connector Female 12-Contacts 2 Row, Solder
- TE Connectivity 1-530844-8 Series Vertical Edge Connector Female 30-Contacts 2 Row, Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 38-Contacts 2 Row, Solder
