TE Connectivity SEC II Series Vertical Power Connector Female, Board, 36-Contacts, 2.54 mm Pitch, 2 Row, Through-Hole
- RS Stock No.:
- 797-403
- Mfr. Part No.:
- 5645235-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 50 units)*
€365.99
(exc. VAT)
€450.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €365.99 | €7.32 |
*price indicative
- RS Stock No.:
- 797-403
- Mfr. Part No.:
- 5645235-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Connector | |
| Orientation | Vertical | |
| Current | 3A | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Keying Way | Yes | |
| Termination Type | Through-Hole Solder Pin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 400V | |
| Housing Material | Fibreglass Reinforced Polyester | |
| Standards/Approvals | RoHS | |
| Series | SEC II | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Connector | ||
Orientation Vertical | ||
Current 3A | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Keying Way Yes | ||
Termination Type Through-Hole Solder Pin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Voltage 400V | ||
Housing Material Fibreglass Reinforced Polyester | ||
Standards/Approvals RoHS | ||
Series SEC II | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector offers a reliable solution for board-to-board applications, featuring a 36-position configuration with a 2.54 mm centreline. It adeptly handles both power and signal circuits, ensuring seamless connectivity.
Supports a contact current rating of 3 A for effective power transmission
Constructed with a black polyester GF housing for durability and longevity
Utilises nickel and gold plating to enhance electrical conductivity and reduce wear
Designed for vertical PCB mount with solder tail retention for secure attachment
Related links
- TE Connectivity SEC II Series Vertical Edge Connector Female 50-Contacts 1 Row, Through-Hole
- TE Connectivity SEC II Series Vertical Connector Female 60-Contacts 1 Row, Through-Hole Solder
- TE Connectivity SEC II Series Vertical Edge Connector Male 60-Contacts 1 Row, Through-Hole
- TE Connectivity SEC II Series Vertical Card Connector 40-Contacts 1 Row, Through-Hole Solder
- TE Connectivity SEC-II Series Right Angle and Verical High Current Connector 16-Contacts
- TE Connectivity CONN SEC II Series Straight Edge Connector Female 104-Contacts 2 Row,
- TE Connectivity CONN SEC II Series Vertical Edge Connector Female 36-Contacts 2 Row,
- TE Connectivity 8-143 Series Vertical Connector Female 36-Contacts 2 Row, Through Hole
