Samtec HSEC8-PE Series Vertical Edge Connector Female, Surface, 80-Contacts, 800 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 159-2499
- Mfr. Part No.:
- HSEC8-140-01-S-DV-A-K
- Manufacturer:
- Samtec
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 56)
€392.17
(exc. VAT)
€482.37
(inc. VAT)
- RS Stock No.:
- 159-2499
- Mfr. Part No.:
- HSEC8-140-01-S-DV-A-K
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 80 | |
| Current | 2.8A | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Voltage | 240V | |
| Housing Material | Liquid Crystal Polymer | |
| Standards/Approvals | No | |
| Series | HSEC8-PE | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 80 | ||
Current 2.8A | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Voltage 240V | ||
Housing Material Liquid Crystal Polymer | ||
Standards/Approvals No | ||
Series HSEC8-PE | ||
Card Type Edge | ||
- COO (Country of Origin):
- MY
0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical
Rugged Edge Rate® contact
Single-ended and differential pairs
Card slot: .062" (1.60 mm)
Pass-through option available (HSEC8-PE)
Optional board locks and cable latching features
Optional weld tab for mechanical strength
Samtec 28+ Gbps Solution
Extended Life Product™ (E.L.P.™)
Related links
- Samtec HSEC8-PE Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec HSEC8-PE Series Vertical Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec HSEC8-RA Series Right Angle Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec HSEC8-140-01-SM-DV-A Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec HSEC8 Series Vertical Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec HSEC8-140-01-S-RA Series Right Angle Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Straight Edge Connector Female 80-Contacts 2 Row, Surface Mount

